High-speed fine-pitch connector for board-to-board applications, featuring 152 positions with 4 power and 152 signal contacts. Offers a 10Gbps data rate with differential signaling support. Contact material is copper alloy with gold, tin, and lead plating, and the connector system supports mated stacking heights of 27mm. Mounting options include vertical surface mount or through-hole termination with a 2.54mm/0.64mm pitch. Operating temperature range is -55°C to 125°C, with a flammability rating of UL94 V-0.
TE Connectivity 767025-4 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.699inch |
| Housing Color | Black |
| Length | 63.45mm |
| Mated Stacking Heights | 27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 76 |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 152 |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 17.96mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767025-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.