High-speed fine-pitch connector with 38 positions and 2 rows, featuring a 2.54mm pitch and 0.64mm contact pitch. Supports data rates up to 10Gbps with differential signaling. Offers a 29mm mated stacking height and a 0.78-inch height. Contact material is copper alloy with gold, tin, and lead plating. Operating temperature range is -55°C to 125°C, with a flammability rating of UL94 V-0. Termination is SMD/SMT with vertical PCB mounting orientation.
TE Connectivity 767032-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.78inch |
| Housing Color | Black |
| Length | 25.4mm |
| Mated Stacking Heights | 29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 29mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.