High-speed fine-pitch connector for board-to-board applications. Features 76 positions with 2 power and 76 signal contacts, a 2.54mm/0.64mm pitch, and a 10Gbps data rate. Offers differential signaling and a straight, vertical orientation for PCB mounting. Constructed with copper alloy contacts plated in gold, tin, and lead, and a black UL94 V-0 rated housing. Operates within a -55°C to 125°C temperature range with a 30V AC max voltage rating.
TE Connectivity 767042-2 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Depth | 8.13mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 0.727inch |
| Housing Color | Black |
| Length | 38.1mm |
| Mated Stacking Heights | 27.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 27.8mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767042-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.