High-speed fine-pitch connector receptacle with 114 positions, featuring 3 power contacts and 114 signal contacts. Offers a 2.54mm/0.64mm pitch and 10Gbps data rate with differential signaling support. This straight, board-to-board connector system is designed for vertical PCB mounting with both through-hole and SMD termination options. Constructed with a copper alloy contact material and gold/tin/lead plating, it operates within a -55°C to 125°C temperature range and has a 30V AC max voltage rating. Features include a boss, mating alignment, and PCB mount alignment, with a black housing and UL94 V-0 flammability rating.
TE Connectivity 767094-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Data Rate | 10Gbps |
| Depth | 8mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.0114mm |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Stack Height | 18mm |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767094-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.