High-speed fine-pitch connector receptacle featuring 76 positions (2 power, 76 signal) with a 0.64mm pitch. This board-to-board connector supports data rates up to 10Gbps with differential signaling and a 30V operating supply voltage. It offers a 2.54mm pitch for power contacts and a 0.64mm pitch for signal contacts, with gold/tin/lead plating on copper alloy contacts. Designed for vertical PCB mounting with surface mount termination, it includes mating alignment and a 12.57mm stack height.
TE Connectivity 767114-2 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Contact Style | Socket |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.24inch |
| Housing Color | Black |
| Length | 38.1mm |
| Mated Stacking Heights | 22.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 38 |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 76 |
| Operating Supply Voltage | 30V |
| Package Quantity | 252 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.64mm |
| Plating Thickness | 760nm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 5.79mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 12.57mm |
| Stackable | No |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 6.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767114-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.