TE Connectivity 767123-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Mated Stacking Heights | 20mm |
| Mount | Surface Mount |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Number of Rows | 2 |
| Package Quantity | 182 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767123-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.