High-speed fine-pitch connector featuring 114 positions and 2 rows with a 0.64mm pitch. This straight, shrouded header offers a 2.54mm/0.64mm mating interface with gold-plated copper alloy contacts. Designed for through-hole and surface mount termination, it operates within a -55°C to 125°C temperature range and has a 30V AC maximum voltage rating. The black housing is UL94 V-0 rated for flammability.
TE Connectivity 767140-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50.8mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767140-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.