High-speed fine-pitch connector with 228 positions and 2 rows, featuring a 0.64mm pitch. This male header offers straight orientation with solder termination, suitable for both through-hole and surface mount applications. Constructed with a black copper alloy housing and gold-plated contacts, it operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 30V AC. The connector boasts a mated stacking height of 18mm and a flammability rating of UL94 V-0.
TE Connectivity 767140-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Mated Stacking Heights | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 228 |
| Number of Positions | 228 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICTOR |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 767140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.