TE Connectivity 767156-1 technical specifications.
| Mount | Surface Mount |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | MICTOR |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 767156-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.