TE Connectivity 767903-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 767903-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.