TE Connectivity 769127-4 technical specifications.
| Color | Red |
| ELV | Non-Compliant |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 769127-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.