Four-position, straight, wire-to-wire connector housing with a 6.35mm pitch. Features a white, UL94 V-0 flammability rated housing, supporting male or female contacts with a 19A current rating. Designed for cable mounting, this component operates within a -55°C to 120°C temperature range and is RoHS compliant. Panel mounting is supported up to 2.5mm thickness.
TE Connectivity 770002-1 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 1.31inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.5mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.