Male power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 19A current and 600V voltage, with a contact current rating of 7A. Constructed from tin-plated bronze, this component operates within a temperature range of -55°C to 120°C and supports discrete wire gauges from 12AWG to 10AWG. Approvals include UL and VDE, with ELV and Lead Free compliance.
TE Connectivity 770003-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770003-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.