TE Connectivity 770003-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| Length | 25.53mm |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770003-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.