
Female signal and power contact for wire-to-wire applications. Features a 7A contact current rating and a 19A overall current rating, supporting 10-12AWG wire gauges. Constructed with bronze contact material and tin plating, it operates within a -55°C to 120°C temperature range and is rated for 600V AC. This crimp termination contact is unshielded, straight in orientation, and supplied on tape and reel.
TE Connectivity 770004-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.97mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770004-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
