
Female signal and power contact for wire-to-wire connector systems. Features a 7A contact current rating and a 19A overall current rating, supporting 10-12 AWG discrete wire. Constructed with bronze contact material and plated with tin, lead, and gold over a nickel underplate. This straight, cable-mount contact operates within a temperature range of -55°C to 120°C and has a voltage rating of 600V. UL and VDE tested, supplied in tape and reel packaging.
TE Connectivity 770004-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 24.89mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770004-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.