
TE Connectivity 770005-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | N/A |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Height | 5.97mm |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
