
Crimp-style male signal and power contact for wire-to-wire applications. Features a 7A current rating and 600V voltage rating, suitable for discrete wire gauges from 14 to 20 AWG. Constructed with bronze material and tin plating, this straight, unshielded contact operates within a temperature range of -55°C to 120°C. UL and VDE tested, RoHS and ELV compliant, it is supplied on tape and reel for efficient cable mounting.
TE Connectivity 770005-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.2inch |
| Length | 25.27mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770005-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
