
Signal contact pin for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component supports a 14-20AWG wire gauge and offers a maximum current rating of 19A. Operating within a temperature range of -55°C to 125°C, it is supplied on a reel in a strip package.
TE Connectivity 770005-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Height | 5.97mm |
| Lead Free | Not Applicable |
| Length | 25.27mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Strip |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770005-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
