Female crimp contact for wire-to-wire connector systems, designed for power applications. Features a tin-plated bronze contact material with a 7A contact current rating and a 19A overall current rating. Supports discrete wire gauges from 14AWG to 20AWG, with a maximum insulation diameter of 0.2 inches. Operates within a temperature range of -55°C to 120°C and boasts a 600V voltage rating. This straight, unshielded contact is RoHS compliant and VDE tested, packaged on tape and reel.
TE Connectivity 770006-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 25.28mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770006-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.