
TE Connectivity 770006-4 technical specifications.
| Package/Case | 600 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770006-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.