TE Connectivity 770008-3 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770008-3 (Cut Strip) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.