
Female power contact for wire-to-wire applications, designed for discrete wire with a 14-20 AWG range. Features a 7A contact current rating and a 19A overall current rating, with a 600V voltage rating. Constructed from bronze with tin, lead, and gold plating, and nickel underplate, operating between -55°C and 120°C. This straight, cable-mount contact is supplied on tape and reel for automated processing.
TE Connectivity 770008-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.84mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.81mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770008-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.