
Female power connector for wire-to-wire applications, featuring a straight, unshielded design with tin-plated bronze contacts. Rated for 600V and 19A, with individual contacts rated at 7A. Accommodates discrete wire from 24AWG to 18AWG with a maximum insulation diameter of 2.54mm. Operates within a temperature range of -55°C to 120°C and is RoHS compliant. Supplied in tape and reel packaging with 5000 units per package.
TE Connectivity 770010-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| Gender | Female |
| Height | 5.97mm |
| Insulation Diameter | 2.54mm |
| Length | 20.45mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770010-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.