TE Connectivity 770011-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770011-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.