
5-position, straight, cable mount wire housing for wire-to-wire connector systems. Features brass male contacts with gold plating, a 6.35mm pitch, and a 31A current rating. Operates within a temperature range of -55°C to 120°C and supports up to 600V AC. Housing is white, UL94 V-0 flammability rated, and compliant with RoHS and ELV standards.
TE Connectivity 770016-1 technical specifications.
| Approvals | UL |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 31A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Current Rating | 31A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.