
TE Connectivity 770017-1 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 770017-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.