2-position wire-to-wire connector housing, featuring a straight, cable mount orientation with a 6.35mm pitch. This white, free-hanging housing supports 2 male or female crimp contacts and offers a current rating of 19A with a maximum voltage rating of 600V. Designed for operation between -55°C and 120°C, it boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 770031-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 22.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.905inch |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770031-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.