3-position, 1-row wire-to-wire connector housing with 6.35mm pitch, designed for straight, free-hanging cable mounting. Features a 19A current rating and 600V voltage rating, operating from -55°C to 120°C. This white housing utilizes crimp termination and boasts UL94 V-0 flammability rating, CSA and VDE approvals, and RoHS compliance.
TE Connectivity 770033-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 22.99mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | White |
| Length | 22.99mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770033-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.