9-position, 3-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 6.35mm pitch and a 19A current rating, operating within a -55°C to 120°C temperature range and up to 600V AC. This white, free-hanging housing is UL94 V-0 flammability rated, lead-free, and RoHS compliant, with CSA and VDE approvals.
TE Connectivity 770039-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 22.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.32mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 22.99mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770039-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.