
3-position, 1-row wire-to-wire connector housing with a 6.35mm pitch. Features straight orientation, panel mount capability, and a 19A current rating. Operates within a temperature range of -55°C to 120°C and supports up to 600V AC. Housing is white, UL94 V-0 flammability rated, and compliant with RoHS and ELV standards.
TE Connectivity 770047-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.905inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.8inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770047-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
