
Four-position, straight, wire-to-wire connector housing with a 6.35mm pitch, designed for panel mounting. This white, UL94 V-0 rated housing operates within a -55°C to 120°C temperature range and supports up to 600V. It accommodates male or female contacts for crimp termination and is compliant with RoHS, ELV, and VDE standards.
TE Connectivity 770049-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.905inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.52inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
