
Four-position, single-row wire-to-wire connector housing with straight orientation and 6.35mm pitch. Features a white, UL94 V-0 flammability rated housing, 19A current rating, and 600V voltage rating. Designed for cable mounting with female contacts and a maximum operating temperature of 120°C. Compliant with ELV and RoHS standards, and VDE tested.
TE Connectivity 770050-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 21.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.73mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 21.46mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
