12-position, 3-row wire housing for straight, panel-mount applications. Features a 6.35mm pitch and accepts male or female crimp contacts. Rated for 600V AC, with a maximum operating temperature of 120°C. Constructed from UL94 V-0 flammability rated material and is RoHS compliant.
TE Connectivity 770055-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 22.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.905inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.