
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin-lead plating, it accommodates wire gauges from 18AWG to 14AWG with an insulation diameter of 3.81mm. This component, designed for strip packaging, offers a 1.57mm pitch and a depth of 4.7mm.
TE Connectivity 770060-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Signal |
| Depth | 4.7mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 3.81mm |
| Lead Free | Contains Lead |
| Length | 0.295inch |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Pitch | 1.57mm |
| Plating | Tin, Lead, Bright |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
