One-position, wire-to-wire power connector receptacle housing with a straight orientation and a 5.03mm pitch. Features a 13A current rating, 250V AC voltage rating, and operates within a temperature range of -67°C to 221°C. Constructed with a natural colored, UL94 V-2 flammability rated housing, this connector is lead-free and RoHS compliant. Designed for free-hanging mounting with crimp termination for male or female contacts.
TE Connectivity 770063-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.