
2-position, straight, wire-to-wire receptacle housing with a 6.3mm pitch. Features a natural colored, panel mount design with a current rating of 13A and a maximum voltage rating of 250V AC/DC. Operates within a temperature range of -67°C to 221°C and is UL94 V-2 flammability rated. Designed for crimp termination with wire gauges from 24AWG to 14AWG.
TE Connectivity 770066-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770066-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
