Three-position, straight, male wire-to-wire connector housing with a 5.03mm pitch. Designed for panel mounting with a maximum panel thickness of 2.29mm, this natural colored nylon housing accepts male or female crimp contacts. It features a 13A current rating and a 250V AC voltage rating, operating within a temperature range of -67°C to 221°C. This component is UL94 V-2 flammability rated and compliant with CSA, ELV, and RoHS standards.
TE Connectivity 770073-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 33.78mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.81mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.34inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770073-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.