
12-position, 4-row straight panel mount wire housing with a 5.03mm pitch. This female connector system supports wire-to-wire connections, accepting male or female contacts with a 13A current rating and 250V voltage rating. Constructed from natural-colored Nylon, it features a UL94 V-2 flammability rating and operates within a temperature range of -67°C to 221°C. Designed for snap-in panel mounting, it accommodates wire gauges from 24AWG to 14AWG.
TE Connectivity 770097-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 25.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 36.2mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.13mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770097-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
