15-position, straight, wire-to-wire connector housing for panel mount applications. Features a 5.03mm pitch and accepts 24-14 AWG wire. Rated for 13A and 250V AC, with a maximum operating temperature of 221°C. Constructed from natural colored Nylon, this housing is UL94 V-2 flammability rated and lead-free.
TE Connectivity 770106-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 24.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 43.94mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.64mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.198inch |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 16.13mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.