TE Connectivity 770142-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 10.41mm |
| ELV | Compliant |
| Gender | Female |
| Height | 10.41mm |
| Insulation Diameter | 0.36inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.