
Female socket contact for wire-to-wire power applications, featuring a brass construction with tin plating and a 13A current rating. This straight, unshielded contact supports discrete wire gauges from 20 to 14 AWG, with a maximum operating temperature of 221°C and a voltage rating of 250V AC/DC. Designed for crimp termination, it offers a 5.97mm height and depth, and is RoHS compliant.
TE Connectivity 770144-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.97mm |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770144-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
