Female signal and power contact for wire-to-wire applications. Features a straight, cable mount orientation with crimp termination for 14-20 AWG discrete wire. Offers a 13A current rating and 250V voltage rating, with brass contact material plated in nickel and gold for enhanced conductivity. Operating temperature range from -67°C to 221°C. UL approved and RoHS compliant.
TE Connectivity 770144-5 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770144-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.