
Power contact pin for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination for 18-24 AWG discrete wire. Rated for 13A current and 250V AC voltage, with brass contact material and nickel/gold plating. Operating temperature range from -67°C to 221°C. This RoHS compliant component is supplied in a bag of 1000.
TE Connectivity 770147-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 6.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.1mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 20.57mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770147-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
