4-position, right-angle, wire-to-wire power connector with 5.08mm pitch. Features male socket contacts with 13A current rating, tin-plated bronze material, and IDC termination for 16AWG discrete wire. Rated for 250V AC, operating from -67°C to 221°C, with UL94 V-2 flammability. Blue housing, free-hanging cable mount, and compliant with CSA, ELV, and RoHS standards.
TE Connectivity 770156-5 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| Current Rating | 13A |
| Depth | 9.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 20.93mm |
| Housing Color | Blue |
| Insulation Diameter | 0.095inch |
| Lead Free | Lead Free |
| Length | 20.93mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | IDC |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 6.225mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770156-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.