24-position, 3-row straight wire-to-wire connector housing with a 5.59mm pitch. Features female socket contacts and a panel mount or free-hanging configuration. Constructed from black, UL94 V-2 rated material, operating between -55°C and 105°C. UL and CSA approved, RoHS compliant, and ELV compliant.
TE Connectivity 770197-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 20.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 20.7mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 51.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Termination | Crimp |
| Width | 19.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770197-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.