TE Connectivity 770199-4 technical specifications.
| Body Material | Nylon |
| Color | White |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 40.38mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770199-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.