18-position, 3-row wire-to-wire connector housing featuring a straight, cable mount orientation. This natural colored, nylon housing utilizes female socket contacts with a 5.59mm pitch and 0.2-inch row spacing. Designed for crimp termination, it offers a compact footprint with dimensions of 40.38mm length, 20.7mm height, and 19.63mm width. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 770200-1 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 20.7mm |
| ELV | Compliant |
| Height | 20.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 40.38mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.59mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Termination | Crimp |
| Width | 19.63mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.