
Male, straight, non-insulated power contact for wire-to-wire connector systems. Features a brass body with tin plating, rated for 19A and 600V. Designed for crimp termination of discrete wires from 24AWG to 18AWG, with an insulation diameter of 0.13 inches. Operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 770210-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.89inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.