
TE Connectivity 770232-1 technical specifications.
| Color | White |
| Depth | 12.82mm |
| Flammability Rating | UL94 V-0 |
| Length | 19.3mm |
| Material | Polyester |
| Number of Positions | 4 |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
